Add To Favorites
Product Overview
Digi-Key Part Number MAX6966ATE+-ND
Quantity Available 708
Can ship immediately

Factory Stock ?: 1.000
Manufacturer

Manufacturer Part Number

MAX6966ATE+

Description IC LED DRIVER LINEAR 20MA 16TQFN
Expanded Description LED Driver IC 10 Output Linear 20mA 16-TQFN (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Linear
Topology -
Internal Switch(s) Yes
Number of Outputs 10
Voltage - Supply (Min) 2.25V
Voltage - Supply (Max) 3.6V
Voltage - Output 7V
Current - Output / Channel 20mA
Frequency -
Dimming -
Applications Backlight
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 16-WFQFN Exposed Pad
Supplier Device Package 16-TQFN (3x3)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100

06:46:50 2.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,62000 3,62
10 3,44100 34,41
25 2,83800 70,95
50 2,69620 134,81
250 2,61644 654,11
500 2,32118 1.160,59

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6966ATE+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2,22834
Send Feedback