Add To Favorites
Product Overview
Digi-Key Part Number MAX6951EEE+-ND
Quantity Available 602
Can ship immediately

Factory Stock ?: 4.100
Manufacturer

Manufacturer Part Number

MAX6951EEE+

Description IC DRVR DSPL LED SRL 16-QSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Display Type LED
Configuration 7 Segment
Interface 3-Wire Serial
Digits or Characters 8 Digits
Current - Supply 10mA
Voltage - Supply 2.7 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-SSOP (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package 16-QSOP-EP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100

14:49:45 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 10,07000 10,07
10 9,56900 95,69
25 7,88880 197,22
50 7,49460 374,73
250 7,26388 1.815,97
500 6,45164 3.225,82

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6951EEE+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 6,19358
Send Feedback