Add To Favorites
Product Overview
Digi-Key Part Number MAX690MJA/883B-ND
Quantity Available 856
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX690MJA/883B

Description IC SUPERVISOR COTS
Expanded Description Supervisor Push-Pull, Totem Pole 1 Channel 8-CERDIP
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Battery Backup Circuit
Number of Voltages Monitored 1
Output Push-Pull, Totem Pole
Reset Active Low
Reset Timeout 35 ms Minimum
Voltage - Threshold 4.65V
Operating Temperature -55°C ~ 125°C (TA)
Mounting Type Through Hole
Package / Case 8-CDIP (0.300", 7.62mm)
Supplier Device Package 8-CERDIP
 
Additional Resources
Standard Package ? 50

12:36:39 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 25,27000 25,27
10 24,00500 240,05
25 22,23840 555,96
50 21,12520 1.056,26
100 18,25550 1.825,55

Submit a request for quotation on quantities greater than those displayed.

Send Feedback