Add To Favorites
Product Overview
Digi-Key Part Number MAX690AESA+CT-ND
Quantity Available 1.816
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX690AESA+T

Description IC SUPERVISOR MPU 8-SOIC
Expanded Description Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Battery Backup Circuit
Number of Voltages Monitored 1
Output Push-Pull, Totem Pole
Reset Active Low
Reset Timeout 140 ms Minimum
Voltage - Threshold 4.65V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1

11:42:36 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,83000 7,83
10 7,39000 73,90
25 5,91240 147,81
50 5,61480 280,74
100 5,17330 517,33
250 4,90456 1.226,14
500 4,73184 2.365,92

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : MAX690AESA+-ND
  • Minimum Quantity: 1
  • Quantity Available: 383 - Immediate
    900 - Factory Stock ?
  • Unit Price: 13,59000
  • Tape & Reel (TR) ? : MAX690AESA+TR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 3,55128
  • Digi-Reel® ? : MAX690AESA+DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.816 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback