Add To Favorites
Product Overview
Digi-Key Part Number MAX690ACPA+-ND
Quantity Available 631
Can ship immediately

Factory Stock ?: 26.350
Manufacturer

Manufacturer Part Number

MAX690ACPA+

Description IC MPU SUPERVISORY CIRCUIT 8-DIP
Expanded Description Supervisor Push-Pull, Totem Pole 1 Channel 8-PDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Battery Backup Circuit
Number of Voltages Monitored 1
Output Push-Pull, Totem Pole
Reset Active Low
Reset Timeout 140 ms Minimum
Voltage - Threshold 4.65V
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Through Hole
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-PDIP
 
Additional Resources
Standard Package ? 50

16:00:06 2.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 10,00000 10,00
10 9,49900 94,99
25 6,91800 172,95
50 6,57220 328,61
100 4,61200 461,20
250 4,58280 1.145,70

Submit a request for quotation on quantities greater than those displayed.

Send Feedback