Add To Favorites
Product Overview
Digi-Key Part Number MAX6898AAZT+TCT-ND
Quantity Available 5.752
Can ship immediately

Factory Stock ?: 20.000
Manufacturer

Manufacturer Part Number

MAX6898AAZT+T

Description IC SEQ/SUPERVISORY CIRC TSOT23-6
Expanded Description Supervisor Open Drain or Open Collector 1 Channel TSOT-23-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Sequencer
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout Adjustable/Selectable
Voltage - Threshold Adjustable/Selectable
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-6 Thin, TSOT-23-6
Supplier Device Package TSOT-23-6
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MAX6898AAZT+TCT
MAX6898AAZTT

19:26:42 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,29000 1,29
10 1,21500 12,15
25 0,97120 24,28
50 0,92280 46,14
100 0,84990 84,99
250 0,80620 201,55
500 0,77706 388,53

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6898AAZT+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
    20.000 - Factory Stock ?
  • Unit Price: 0,58279
  • Digi-Reel® ? : MAX6898AAZT+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.752 - Immediate
    20.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback