Add To Favorites
Product Overview
Digi-Key Part Number MAX6897AAZT+TCT-ND
Quantity Available 1.952
Can ship immediately

Factory Stock ?: 527.500
Manufacturer

Manufacturer Part Number

MAX6897AAZT+T

Description IC SEQ/SUPERVISORY CIRC TSOT23-6
Expanded Description Supervisor Open Drain or Open Collector 1 Channel TSOT-23-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Sequencer
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active High
Reset Timeout Adjustable/Selectable
Voltage - Threshold Adjustable/Selectable
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-6 Thin, TSOT-23-6
Supplier Device Package TSOT-23-6
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MAX6897AAZT+TCT

22:57:56 1.18.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,32000 1,32
10 1,24800 12,48
25 0,99800 24,95
50 0,95020 47,51
100 0,87340 87,34
250 0,82544 206,36
500 0,79664 398,32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6897AAZT+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 532.500 - Factory Stock ?
  • Unit Price: 0,60468
  • Digi-Reel® ? : MAX6897AAZT+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.952 - Immediate
    532.500 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback