Add To Favorites
Product Overview
Digi-Key Part Number MAX6897AALT+TCT-ND
Quantity Available 5.920
Can ship immediately

Factory Stock ?: 77.500
Manufacturer

Manufacturer Part Number

MAX6897AALT+T

Description IC SEQUENCE/SUPERVISOR 6UDFN
Expanded Description Supervisor Open Drain or Open Collector 1 Channel 6-uDFN (1.5x1.0)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Sequencer
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active High
Reset Timeout Adjustable/Selectable
Voltage - Threshold Adjustable/Selectable
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 6-WFDFN
Supplier Device Package 6-uDFN (1.5x1.0)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MAX6897AALT+TCT
MAX6897AALTT

20:39:56 2.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,29000 1,29
10 1,21500 12,15
25 0,97120 24,28
50 0,92280 46,14
100 0,84990 84,99
250 0,80620 201,55
500 0,77706 388,53

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6897AALT+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 5.000 - Immediate
    77.500 - Factory Stock ?
  • Unit Price: 0,58537
  • Digi-Reel® ? : MAX6897AALT+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.920 - Immediate
    77.500 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback