Add To Favorites
Product Overview
Digi-Key Part Number MAX6895AAZT+TCT-ND
Quantity Available 2.903
Can ship immediately

Factory Stock ?: 20.000
Manufacturer

Manufacturer Part Number

MAX6895AAZT+T

Description IC SEQ/SUPERVISORY CIRC TSOT23-6
Expanded Description Supervisor Push-Pull, Totem Pole 1 Channel TSOT-23-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Sequencer
Number of Voltages Monitored 1
Output Push-Pull, Totem Pole
Reset Active High
Reset Timeout Adjustable/Selectable
Voltage - Threshold Adjustable/Selectable
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-6 Thin, TSOT-23-6
Supplier Device Package TSOT-23-6
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MAX6895AAZT+TCT

02:40:19 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,92000 1,92
10 1,81400 18,14
25 1,44920 36,23
50 1,37260 68,63
100 1,26690 126,69
250 1,19976 299,94
500 1,16136 580,68

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6895AAZT+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 20.000 - Factory Stock ?
  • Unit Price: 0,87342
  • Digi-Reel® ? : MAX6895AAZT+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.903 - Immediate
    20.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback