Add To Favorites
Product Overview
Digi-Key Part Number MAX6816EUS+TCT-ND
Quantity Available 21.432
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX6816EUS+T

Description IC DEBOUNCER SWITCH SGL SOT143-4
Expanded Description Switch Interfacing Interface SOT-143-4
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Switch Interfacing
Interface Single
Voltage - Supply 2.7 V ~ 5.5 V
Package / Case TO-253-4, TO-253AA
Supplier Device Package SOT-143-4
Mounting Type Surface Mount
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1

10:54:59 2.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,18000 3,18
10 3,00000 30,00
25 2,39960 59,99
50 2,27960 113,98
100 2,09980 209,98
250 1,99176 497,94
500 1,91980 959,90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6816EUS+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 1,43984
  • Digi-Reel® ? : MAX6816EUS+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 21.432 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback