Add To Favorites
Product Overview
Digi-Key Part Number MAX6814XK+TCT-ND
Quantity Available 3.966
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX6814XK+T

Description IC WATCHDOG TIMER CIRC SC70-5
Expanded Description Supervisor Push-Pull, Totem Pole 1 Channel SC-70-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX6814
Part Numbering System
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Watchdog Circuit
Number of Voltages Monitored 1
Output Push-Pull, Totem Pole
Reset Active Low
Reset Timeout 1.12 s Minimum
Voltage - Threshold 2.19V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 5-TSSOP, SC-70-5, SOT-353
Supplier Device Package SC-70-5
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MAX6814XK+TCT

18:10:26 1.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,11000 3,11
10 2,93700 29,37
25 2,35160 58,79
50 2,23640 111,82
100 2,05400 205,40
250 1,94840 487,10
500 1,88120 940,60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6814XK+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 1,41092
  • Digi-Reel® ? : MAX6814XK+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.966 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback