Add To Favorites
Product Overview
Digi-Key Part Number MAX6778XK+TCT-ND
Quantity Available 3.072
Can ship immediately

Factory Stock ?: 27.500
Manufacturer

Manufacturer Part Number

MAX6778XK+T

Description IC MONITOR BAT LP SC70-5
Expanded Description Battery Battery Monitor IC Multi-Chemistry SC-70-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX6775-81
Part Numbering System
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1340 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Battery Monitor
Battery Chemistry Multi-Chemistry
Number of Cells 1
Fault Protection -
Interface -
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 5-TSSOP, SC-70-5, SOT-353
Supplier Device Package SC-70-5
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MAX6778XK+TCT

07:38:36 3.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,24000 3,24
10 3,05900 30,59
25 2,44480 61,12
50 2,32220 116,11
100 2,14290 214,29
250 2,02960 507,40
500 1,95410 977,05

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6778XK+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 27.500 - Factory Stock ?
  • Unit Price: 1,47265
  • Digi-Reel® ? : MAX6778XK+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.072 - Immediate
    27.500 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback