Add To Favorites
Product Overview
Digi-Key Part Number MAX6749KA+TCT-ND
Quantity Available 3.784
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX6749KA+T

Description IC MPU/RESET CIRC SOT23-8
Expanded Description Supervisor Open Drain or Open Collector Channel SOT-23-8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout Adjustable/Selectable
Voltage - Threshold Adjustable/Selectable
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-8
Supplier Device Package SOT-23-8
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MAX6749KA+TCT

02:03:21 3.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,06000 4,06
10 3,82300 38,23
25 3,05840 76,46
50 2,90760 145,38
100 2,68100 268,10
250 2,53936 634,84
500 2,44498 1.222,49

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6749KA+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 1,84080
  • Digi-Reel® ? : MAX6749KA+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.784 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback