Add To Favorites
Product Overview
Digi-Key Part Number MAX6746KA29+TCT-ND
Quantity Available 1.681
Can ship immediately

Factory Stock ?: 15.000
Manufacturer

Manufacturer Part Number

MAX6746KA29+T

Description IC MPU/RESET CIRC SOT23-8
Expanded Description Supervisor Push-Pull, Totem Pole Channel SOT-23-8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Push-Pull, Totem Pole
Reset Active Low
Reset Timeout Adjustable/Selectable
Voltage - Threshold 2.925V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-8
Supplier Device Package SOT-23-8
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MAX6746KA29+TCT

20:32:00 3.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,80000 4,80
10 4,52200 45,22
25 3,62480 90,62
50 3,43620 171,81
100 3,17180 317,18
250 3,00192 750,48
500 2,89808 1.449,04

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6746KA29+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 15.000 - Factory Stock ?
  • Unit Price: 2,17226
  • Digi-Reel® ? : MAX6746KA29+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.681 - Immediate
    15.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback