Add To Favorites
Product Overview
Digi-Key Part Number MAX6708SKA+TCT-ND
Quantity Available 4.526
Can ship immediately

Factory Stock ?: 35.000
Manufacturer

Manufacturer Part Number

MAX6708SKA+T

Description IC SUPERVISOR MPU LV SOT23-8
Expanded Description Supervisor Push-Pull, Push-Pull 2 Channel SOT-23-8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multi-Voltage Supervisor
Number of Voltages Monitored 2
Output Push-Pull, Push-Pull
Reset Active High/Active Low
Reset Timeout 140 ms Minimum
Voltage - Threshold 2.93V, Adj
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-8
Supplier Device Package SOT-23-8
 
Additional Resources
Standard Package ? 1
Other Names MAX6708SKA+TCT

03:08:11 2.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,80000 4,80
10 4,52300 45,23
25 3,61880 90,47
50 3,43780 171,89
100 3,16630 316,63
250 3,00348 750,87
500 2,89490 1.447,45

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6708SKA+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
    35.000 - Factory Stock ?
  • Unit Price: 2,17120
  • Digi-Reel® ? : MAX6708SKA+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.526 - Immediate
    35.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback