Add To Favorites
Product Overview
Digi-Key Part Number MAX6683AUB+-ND
Quantity Available 4.116
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX6683AUB+

Description IC TEMP SENSOR MON 10-UMAX
Expanded Description Temp Monitoring System (Sensor) -40°C ~ 125°C Internal Sensor I²C/SMBus Output 10-uMAX
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX6683
Part Numbering System
Mfg Application Notes Thermal Management Handbook
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Function Temp Monitoring System (Sensor)
Sensor Type Internal
Sensing Temperature -40°C ~ 125°C
Accuracy ±3°C(Max)
Topology ADC, Multiplexer, Register Bank
Output Type I²C/SMBus
Output Alarm Yes
Output Fan No
Voltage - Supply 2.7 V ~ 5.5 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-uMAX
 
Additional Resources
Standard Package ? 50

05:38:53 1.17.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,45000 3,45
10 3,27300 32,73
25 2,69720 67,43
50 2,56260 128,13
250 2,47628 619,07
500 2,20754 1.103,77

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6683AUB+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 5.000 - Factory Stock ?
  • Unit Price: 2,11158
Send Feedback