Add To Favorites
Product Overview
Digi-Key Part Number MAX6651EEE+TCT-ND
Quantity Available 4.654
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX6651EEE+T

Description IC MOTOR CONTROLLER I2C 16-QSOP
Expanded Description Motor Driver I²C 16-QSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Motor Type - Stepper -
Motor Type - AC, DC Brushless DC (BLDC)
Function Controller - Speed
Output Configuration Pre-Driver - Low Side
Interface I²C
Technology -
Step Resolution -
Applications Fan Controller
Current - Output -
Voltage - Supply 3 V ~ 5.5 V
Voltage - Load -
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 16-SSOP (0.154", 3.90mm Width)
Supplier Device Package 16-QSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MAX6651EEE+TCT

22:44:37 1.16.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,15000 6,15
10 5,79700 57,97
25 4,63600 115,90
50 4,40540 220,27
100 4,06000 406,00
250 3,84880 962,20
500 3,71444 1.857,22

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6651EEE+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 2,78342
  • Digi-Reel® ? : MAX6651EEE+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.654 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : MAX6651EEE+-ND
  • Minimum Quantity: 1
  • Quantity Available: 227 - Immediate
  • Unit Price: 4,16000
Send Feedback