Add To Favorites
Product Overview
Digi-Key Part Number MAX6630MUT#TG16CT-ND
Quantity Available 3.744
Can ship immediately

Factory Stock ?: 7.500
Manufacturer

Manufacturer Part Number

MAX6630MUT#TG16

Description SENSOR TEMPERATURE SPI SOT23-6
Expanded Description Temperature Sensor Digital, Local -55°C ~ 125°C 12 b SOT-23-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX6629-32
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Sensor Type Digital, Local
Sensing Temperature - Local -55°C ~ 125°C
Sensing Temperature - Remote -
Output Type SPI
Voltage - Supply 3 V ~ 5.5 V
Resolution 12 b
Features Shutdown Mode
Accuracy - Highest (Lowest) ±0.8°C (-5°C, 6.5°C)
Test Condition 25°C (150°C)
Operating Temperature -55°C ~ 150°C
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MAX6630MUT#TG16-ND
MAX6630MUT#TG16CT

22:34:29 1.17.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,17000 3,17
10 2,98500 29,85
25 2,39000 59,75
50 2,26520 113,26
100 2,09240 209,24
250 1,98680 496,70
500 1,91002 955,01

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6630MUT#TG16TR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
    7.500 - Factory Stock ?
  • Unit Price: 1,43011
  • Digi-Reel® ? : MAX6630MUT#TG16DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.744 - Immediate
    7.500 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback