Add To Favorites
Product Overview
Digi-Key Part Number MAX662ACSA+-ND
Quantity Available 661
Can ship immediately

Factory Stock ?: 1.400
Manufacturer

Manufacturer Part Number

MAX662ACSA+

Description IC REG SWTCHD CAP 12V 30MA 8SOIC
Expanded Description Charge Pump Switching Regulator IC Positive Fixed 12V 1 Output 30mA 8-SOIC (0.154", 3.90mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Function Step-Up
Output Configuration Positive
Topology Charge Pump
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 12V
Voltage - Output (Max) -
Current - Output 30mA
Frequency - Switching 500kHz
Synchronous Rectifier No
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100

12:17:21 2.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,18000 5,18
10 4,92300 49,23
25 3,45440 86,36
50 3,28160 164,08
100 2,50200 250,20
250 2,37696 594,24
500 2,20214 1.101,07

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX662ACSA+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 80.000 - Factory Stock ?
  • Unit Price: 2,19405
Send Feedback