Add To Favorites
Product Overview
Digi-Key Part Number MAX662ACPA+-ND
Quantity Available 1.454
Can ship immediately

Factory Stock ?: 1.950
Manufacturer

Manufacturer Part Number

MAX662ACPA+

Description IC REG SWTCHD CAP 12V 30MA 8DIP
Expanded Description Charge Pump Switching Regulator IC Positive Fixed 12V 1 Output 30mA 8-DIP (0.300", 7.62mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Function Step-Up
Output Configuration Positive
Topology Charge Pump
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 12V
Voltage - Output (Max) -
Current - Output 30mA
Frequency - Switching 500kHz
Synchronous Rectifier No
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Through Hole
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-PDIP
 
Additional Resources
Standard Package ? 50

05:08:10 1.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,21000 5,21
10 4,95300 49,53
25 3,47440 86,86
50 3,30180 165,09
100 2,51470 251,47
250 2,38992 597,48
500 2,21714 1.108,57

Submit a request for quotation on quantities greater than those displayed.

Send Feedback