Add To Favorites
Product Overview
Digi-Key Part Number MAX6629MTT+TCT-ND
Quantity Available 3.103
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX6629MTT+T

Description SENSOR TEMPERATURE SPI 6TDFN
Expanded Description Temperature Sensor Digital, Local -55°C ~ 125°C 12 b 6-TDFN Exposed Pad (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Sensor Type Digital, Local
Sensing Temperature - Local -55°C ~ 125°C
Sensing Temperature - Remote -
Output Type SPI
Voltage - Supply 3 V ~ 5.5 V
Resolution 12 b
Features Shutdown Mode
Accuracy - Highest (Lowest) ±0.8°C (-5°C, 6.5°C)
Test Condition 25°C (150°C)
Operating Temperature -55°C ~ 150°C
Mounting Type Surface Mount
Package / Case 6-WDFN Exposed Pad
Supplier Device Package 6-TDFN Exposed Pad (3x3)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MAX6629MTT+TCT

20:55:36 1.16.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,05000 4,05
10 3,82000 38,20
25 3,05200 76,30
50 2,89860 144,93
100 2,66820 266,82
250 2,53388 633,47
500 2,44750 1.223,75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6629MTT+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 1,83322
  • Digi-Reel® ? : MAX6629MTT+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.103 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback