Add To Favorites
Product Overview
Digi-Key Part Number MAX6620ATI+-ND
Quantity Available
Manufacturer

Manufacturer Part Number

MAX6620ATI+

Description IC MOTOR CONTROLLER I2C 28TQFN
Expanded Description Motor Driver I²C 28-TQFN (5x5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Motor Type - Stepper -
Motor Type - AC, DC Brushed DC
Function Controller - Speed
Output Configuration Pre-Driver - High Side (4)
Interface I²C
Technology -
Step Resolution -
Applications Fan Controller
Current - Output -
Voltage - Supply 3 V ~ 5.5 V
Voltage - Load -
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 28-WFQFN Exposed Pad
Supplier Device Package 28-TQFN (5x5)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 60

11:07:12 2.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,22000 4,22
10 4,00900 40,09
25 3,30480 82,62
50 3,13960 156,98
250 3,04216 760,54
500 2,70208 1.351,04

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6620ATI+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2,59401
Send Feedback