Add To Favorites
Product Overview
Digi-Key Part Number MAX6605MXK+TCT-ND
Quantity Available 2.179
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX6605MXK+T

Description SENSOR TEMP ANLG VOLT SC-70-5
Expanded Description Temperature Sensor Analog, Local -55°C ~ 125°C 11.9mV/°C SC-70-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Sensor Type Analog, Local
Sensing Temperature - Local -55°C ~ 125°C
Sensing Temperature - Remote -
Output Type Analog Voltage
Voltage - Supply 2.7 V ~ 5.5 V
Resolution 11.9mV/°C
Features -
Accuracy - Highest (Lowest) ±3°C (±5.8°C)
Test Condition 0°C ~ 70°C (-55°C ~ 125°C)
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 5-TSSOP, SC-70-5, SOT-353
Supplier Device Package SC-70-5
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MAX6605MXK+TCT

17:01:07 3.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,99000 0,99
10 0,93500 9,35
25 0,75520 18,88
50 0,71740 35,87
100 0,66080 66,08
250 0,62304 155,76
500 0,60416 302,08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6605MXK+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 0,45312
  • Digi-Reel® ? : MAX6605MXK+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.179 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback