Add To Favorites
Product Overview
Digi-Key Part Number MAX6576ZUT+TCT-ND
Quantity Available 2.635
Can ship immediately

Factory Stock ?: 17.500
Manufacturer

Manufacturer Part Number

MAX6576ZUT+T

Description SENSOR TEMPERATURE PWM SOT23-6
Expanded Description Temperature Sensor Digital, Local -40°C ~ 125°C 10µs/°C SOT-23-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Sensor Type Digital, Local
Sensing Temperature - Local -40°C ~ 125°C
Sensing Temperature - Remote -
Output Type PWM
Voltage - Supply 2.7 V ~ 5.5 V
Resolution 10µs/°C
Features -
Accuracy - Highest (Lowest) ±3°C (±7.5°C)
Test Condition 25°C (-20°C)
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MAX6576ZUT+TCT

22:41:54 2.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,19000 2,19
10 2,07200 20,72
25 1,65680 41,42
50 1,57400 78,70
100 1,44990 144,99
250 1,37528 343,82
500 1,32556 662,78

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6576ZUT+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
    17.500 - Factory Stock ?
  • Unit Price: 0,99418
  • Digi-Reel® ? : MAX6576ZUT+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.635 - Immediate
    17.500 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback