Add To Favorites
Product Overview
Digi-Key Part Number MAX6510HAUT+TCT-ND
Quantity Available 6.481
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX6510HAUT+T

Description IC TEMP SWITCH PROG SOT23-6
Expanded Description Thermostat Programmable Active High, Active Low Open Drain SOT-23-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Trip Temperature Threshold Hot
Switching Temperature Programmable
Accuracy ±4.7°C
Current - Output (Max) 20mA
Output Type Open Drain
Output Active High, Active Low
Output Function OverTemp, /OverTemp
Selectable Hysteresis Yes
Features Selectable Trip Point
Voltage - Supply 2.7 V ~ 5.5 V
Current - Supply 47µA
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MAX6510HAUT+TCT

05:24:52 1.17.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,89000 1,89
10 1,78500 17,85
25 1,43000 35,75
50 1,35340 67,67
100 1,24770 124,77
250 1,19016 297,54
500 1,14216 571,08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6510HAUT+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,85422
  • Digi-Reel® ? : MAX6510HAUT+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.481 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback