Add To Favorites
Product Overview
Digi-Key Part Number MAX6501UKP105+TCT-ND
Quantity Available 4.238
Can ship immediately

Factory Stock ?: 17.500
Manufacturer

Manufacturer Part Number

MAX6501UKP105+T

Description IC TEMP SWITCH SOT23-5
Expanded Description Thermostat 105°C Active Low Open Drain SOT-23-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Trip Temperature Threshold Hot
Switching Temperature 105°C
Accuracy ±6°C
Current - Output (Max) 20mA
Output Type Open Drain
Output Active Low
Output Function /OverTemp
Selectable Hysteresis Yes
Features -
Voltage - Supply 2.7 V ~ 5.5 V
Current - Supply 30µA
Operating Temperature -55°C ~ 135°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MAX6501UKP105+TCT
MAX6501UKP105T

17:41:48 1.17.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,55000 1,55
10 1,46800 14,68
25 1,17080 29,27
50 1,11340 55,67
100 1,02700 102,70
250 0,97900 244,75
500 0,94060 470,30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6501UKP105+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
    17.500 - Factory Stock ?
  • Unit Price: 0,70066
  • Digi-Reel® ? : MAX6501UKP105+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.238 - Immediate
    17.500 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback