Add To Favorites
Product Overview
Digi-Key Part Number MAX6499ATA+TCT-ND
Quantity Available 1.896
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX6499ATA+T

Description IC CTLR PROT SW 8-TDFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Working 72V
Voltage - Clamping -
Technology Mixed Technology
Number of Circuits 1
Applications General Purpose
Mounting Type Surface Mount
Package / Case 8-WDFN Exposed Pad
Supplier Device Package 8-TDFN-EP (3x3)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MAX6499ATA+TCT

19:54:08 3.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 8,32000 8,32
10 7,84500 78,45
25 6,27760 156,94
50 5,96600 298,30
100 5,49410 549,41
250 5,21092 1.302,73
500 5,02210 2.511,05

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6499ATA+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 3,76679
  • Digi-Reel® ? : MAX6499ATA+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.896 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback