Add To Favorites
Product Overview
Digi-Key Part Number MAX6495ATT+TCT-ND
Quantity Available 1.636
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX6495ATT+T

Description IC CNTRLR PROT SW 6TDFN
Expanded Description Overvoltage Protection Controller IC Automotive 6-TDFN Exposed Pad (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Overvoltage Protection Controller
Applications Automotive
Mounting Type Surface Mount
Package / Case 6-WDFN Exposed Pad
Supplier Device Package 6-TDFN Exposed Pad (3x3)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MAX6495ATT+TCT

09:53:17 1.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,27000 7,27
10 6,85300 68,53
25 5,48040 137,01
50 5,21180 260,59
100 4,79900 479,90
250 4,54944 1.137,36
500 4,38630 2.193,15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6495ATT+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 3,29214
  • Digi-Reel® ? : MAX6495ATT+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.636 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback