Add To Favorites
Product Overview
Digi-Key Part Number MAX6460UT+TCT-ND
Quantity Available 10.692
Can ship immediately

Factory Stock ?: 5.000
Manufacturer

Manufacturer Part Number

MAX6460UT+T

Description IC SUPPLY VOLT MONITR SOT23-6
Expanded Description Supervisor Open Drain or Open Collector 1 Channel SOT-23-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active High
Reset Timeout 50 µs Typical
Voltage - Threshold Adjustable/Selectable
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
 
Additional Resources
Standard Package ? 1
Other Names MAX6460UT+TCT

01:10:49 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,54000 4,54
10 4,28100 42,81
25 3,42640 85,66
50 3,25380 162,69
100 2,99460 299,46
250 2,84100 710,25
500 2,74504 1.372,52

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6460UT+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 10.000 - Immediate
    5.000 - Factory Stock ?
  • Unit Price: 2,05397
  • Digi-Reel® ? : MAX6460UT+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.692 - Immediate
    5.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback