Add To Favorites
Product Overview
Digi-Key Part Number MAX6458UKD3B+TCT-ND
Quantity Available 2.833
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX6458UKD3B+T

Description IC SUPPLY VOLT MONITOR SOT23-5
Expanded Description Supervisor Open Drain or Open Collector Channel SOT-23-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX6457-60
Part Numbering System
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1339 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 90 ms Minimum
Voltage - Threshold Adjustable/Selectable
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
Additional Resources
Standard Package ? 1
Other Names MAX6458UKD3B+TCT

09:44:30 3.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,44000 4,44
10 4,19100 41,91
25 3,35120 83,78
50 3,18120 159,06
100 2,93580 293,58
250 2,78480 696,20
500 2,68098 1.340,49

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6458UKD3B+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 2,01073
  • Digi-Reel® ? : MAX6458UKD3B+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.833 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback