Add To Favorites
Product Overview
Digi-Key Part Number MAX6420UK29+TCT-ND
Quantity Available 4.188
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX6420UK29+T

Description IC MPU/RESET CIRC 2.925V SOT23-5
Expanded Description Supervisor Open Drain or Open Collector 2 Channel SOT-23-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX6412-20
Part Numbering System
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
Catalog Page 1338 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multi-Voltage Supervisor
Number of Voltages Monitored 2
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout Adjustable/Selectable
Voltage - Threshold 2.925V, Adj
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MAX6420UK29+TCT

05:35:39 2.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,90000 2,90
10 2,73800 27,38
25 2,19040 54,76
50 2,08080 104,04
100 1,91650 191,65
250 1,81792 454,48
500 1,75220 876,10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6420UK29+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 1,31415
  • Digi-Reel® ? : MAX6420UK29+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.188 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback