Add To Favorites
Product Overview
Digi-Key Part Number MAX6415UK+TCT-ND
Quantity Available 4.753
Can ship immediately

Factory Stock ?: 15.000
Manufacturer

Manufacturer Part Number

MAX6415UK+T

Description IC MPU/RESET CIRC SOT23-5
Expanded Description Supervisor Push-Pull, Totem Pole Channel SOT-23-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX6412-20
Part Numbering System
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1338 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Push-Pull, Totem Pole
Reset Active Low
Reset Timeout Adjustable/Selectable
Voltage - Threshold Adjustable/Selectable
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MAX6415UK+TCT

14:40:01 3.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,86000 2,86
10 2,70000 27,00
25 2,15240 53,81
50 2,04840 102,42
100 1,88800 188,80
250 1,79360 448,40
500 1,72754 863,77

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6415UK+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
    15.000 - Factory Stock ?
  • Unit Price: 1,29411
  • Digi-Reel® ? : MAX6415UK+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.753 - Immediate
    15.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback