Add To Favorites
Product Overview
Digi-Key Part Number MAX6412UK29+TCT-ND
Quantity Available 6.210
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX6412UK29+T

Description IC RESET MPU LOW PWR SOT23-5
Expanded Description Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Push-Pull, Totem Pole
Reset Active Low
Reset Timeout Adjustable/Selectable
Voltage - Threshold 2.925V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MAX6412UK29+TCT

00:45:48 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,62000 2,62
10 2,47600 24,76
25 1,97720 49,43
50 1,88120 94,06
100 1,72760 172,76
250 1,64124 410,31
500 1,58368 791,84

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6412UK29+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 1,19016
  • Digi-Reel® ? : MAX6412UK29+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.210 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback