Add To Favorites
Product Overview
Digi-Key Part Number MAX639ESA+-ND
Quantity Available 252
Can ship immediately

Factory Stock ?: 6.700
Manufacturer

Manufacturer Part Number

MAX639ESA+

Description IC REG BUCK ADJ/5V 225MA 8SOIC
Expanded Description Buck Switching Regulator IC Positive Adjustable (Fixed) 1.3V (5V) 1 Output 225mA 8-SOIC (0.154", 3.90mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable (Fixed)
Number of Outputs 1
Voltage - Input (Min) 4V
Voltage - Input (Max) 11.5V
Voltage - Output (Min/Fixed) 1.3V (5V)
Voltage - Output (Max) 11.5V
Current - Output 225mA
Frequency - Switching -
Synchronous Rectifier No
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Additional Resources
Standard Package ? 100

07:48:28 2.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,63000 4,63
10 4,39900 43,99
25 4,10800 102,70
50 3,97580 198,79

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX639ESA+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 3,81671
Send Feedback