Add To Favorites
Product Overview
Digi-Key Part Number MAX639CSA+-ND
Quantity Available 2.130
Can ship immediately

Factory Stock ?: 800
Manufacturer

Manufacturer Part Number

MAX639CSA+

Description IC REG BUCK ADJ/5V 225MA 8SOIC
Expanded Description Buck Switching Regulator IC Positive Adjustable (Fixed) 1.3V (5V) 1 Output 225mA 8-SOIC (0.154", 3.90mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable (Fixed)
Number of Outputs 1
Voltage - Input (Min) 4V
Voltage - Input (Max) 11.5V
Voltage - Output (Min/Fixed) 1.3V (5V)
Voltage - Output (Max) 11.5V
Current - Output 225mA
Frequency - Switching -
Synchronous Rectifier No
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Additional Resources
Standard Package ? 100

17:45:00 1.17.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,15000 4,15
10 3,93500 39,35
25 3,66640 91,66
50 3,55120 177,56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX639CSA+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 10.000 - Factory Stock ?
  • Unit Price: 3,40730
Send Feedback