Add To Favorites
Product Overview
Digi-Key Part Number MAX6370KA+TCT-ND
Quantity Available 3.439
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX6370KA+T

Description IC TIMER WATCHDOG SOT23-8
Expanded Description Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Watchdog Circuit
Number of Voltages Monitored 1
Output Push-Pull, Totem Pole
Reset Active Low
Reset Timeout Adjustable/Selectable
Voltage - Threshold Adjustable/Selectable
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-8
Supplier Device Package SOT-23-8
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MAX6370KA+TCT

09:03:28 2.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,38000 3,38
10 3,19000 31,90
25 2,55200 63,80
50 2,42460 121,23
100 2,23310 223,31
250 2,11828 529,57
500 2,04168 1.020,84

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6370KA+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 1,53125
  • Digi-Reel® ? : MAX6370KA+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.439 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback