Add To Favorites
Product Overview
Digi-Key Part Number MAX6365PKA29+TCT-ND
Quantity Available 5.961
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX6365PKA29+T

Description IC SUPERVISOR MPU LP SOT23-8
Expanded Description Supervisor Open Drain or Open Collector 1 Channel SOT-23-8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX6365-68
Part Numbering System
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Battery Backup Circuit
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 150 ms Minimum
Voltage - Threshold 2.93V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-8
Supplier Device Package SOT-23-8
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MAX6365PKA29+TCT

14:34:12 2.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,35000 5,35
10 5,04700 50,47
25 4,03760 100,94
50 3,83580 191,79
100 3,53290 353,29
250 3,35124 837,81
500 3,23010 1.615,05

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6365PKA29+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 2,42258
  • Digi-Reel® ? : MAX6365PKA29+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.961 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback