Add To Favorites
Product Overview
Digi-Key Part Number MAX6365LKA29+TCT-ND
Quantity Available 2.727
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX6365LKA29+T

Description IC SUPERVISOR MPU LP SOT23-8
Expanded Description Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX6365-68
Part Numbering System
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Battery Backup Circuit
Number of Voltages Monitored 1
Output Push-Pull, Totem Pole
Reset Active Low
Reset Timeout 150 ms Minimum
Voltage - Threshold 2.93V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-8
Supplier Device Package SOT-23-8
 
Additional Resources
Standard Package ? 1
Other Names MAX6365LKA29+TCT

22:55:33 2.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 8,58000 8,58
10 8,09400 80,94
25 6,47560 161,89
50 6,15160 307,58
100 5,66600 566,60
250 5,37464 1.343,66
500 5,18036 2.590,18

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6365LKA29+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 3,88527
  • Digi-Reel® ? : MAX6365LKA29+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.727 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback