Add To Favorites
Product Overview
Digi-Key Part Number MAX6364PUT31+TCT-ND
Quantity Available 597
Can ship immediately

Factory Stock ?: 2.500
Manufacturer

Manufacturer Part Number

MAX6364PUT31+T

Description IC SUPERVISOR MPU LP SOT23-6
Expanded Description Supervisor Open Drain or Open Collector 1 Channel SOT-23-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Battery Backup Circuit
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 150 ms Minimum
Voltage - Threshold 3.08V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
 
Additional Resources
Standard Package ? 1
Other Names MAX6364PUT31+TCT

21:56:43 2.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,42000 4,42
10 4,16700 41,67
25 3,33280 83,32
50 3,16640 158,32
100 2,91640 291,64
250 2,76636 691,59
500 2,66638 1.333,19

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6364PUT31+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Factory Stock ?
  • Unit Price: 2,00446
  • Digi-Reel® ? : MAX6364PUT31+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 597 - Immediate
    2.500 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback