Add To Favorites
Product Overview
Digi-Key Part Number MAX6355LSUT+TCT-ND
Quantity Available 4.419
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX6355LSUT+T

Description IC SUPERVISOR MPU SOT23-6
Expanded Description Supervisor Open Drain or Open Collector 3 Channel SOT-23-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multi-Voltage Supervisor
Number of Voltages Monitored 3
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 100 ms Minimum
Voltage - Threshold 2.93V, 4.63V, Adj
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MAX6355LSUT+TCT

13:26:48 1.16.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,98000 4,98
10 4,70300 47,03
25 3,76240 94,06
50 3,57040 178,52
100 3,29210 329,21
250 3,11936 779,84
500 3,00418 1.502,09

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6355LSUT+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 2,25553
  • Digi-Reel® ? : MAX6355LSUT+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.419 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback