Add To Favorites
Product Overview
Digi-Key Part Number MAX6348UR46+TCT-ND
Quantity Available 1.956
Can ship immediately

Factory Stock ?: 5.000
Manufacturer

Manufacturer Part Number

MAX6348UR46+T

Description IC MPU/RESET CIRC 4.63V SOT23-3
Expanded Description Supervisor Open Drain or Open Collector 1 Channel SOT-23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 100 ms Minimum
Voltage - Threshold 4.63V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
Additional Resources
Standard Package ? 1
Other Names MAX6348UR46+TCT

01:57:29 2.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,69000 3,69
10 3,47600 34,76
25 2,78080 69,52
50 2,64160 132,08
100 2,43310 243,31
250 2,30792 576,98
500 2,22452 1.112,26

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6348UR46+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 5.000 - Factory Stock ?
  • Unit Price: 1,66838
  • Digi-Reel® ? : MAX6348UR46+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.956 - Immediate
    5.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback