Add To Favorites
Product Overview
Digi-Key Part Number MAX6343SUT+TCT-ND
Quantity Available 3.011
Can ship immediately

Factory Stock ?: 37.500
Manufacturer

Manufacturer Part Number

MAX6343SUT+T

Description IC RESET MPU W/COMPAR SOT23-6
Expanded Description Supervisor Open Drain or Open Collector Channel SOT-23-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 100 ms Minimum
Voltage - Threshold 2.93V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
 
Additional Resources
Standard Package ? 1
Other Names MAX6343SUT+TCT

22:50:05 3.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,80000 2,80
10 2,65300 26,53
25 2,11440 52,86
50 2,01080 100,54
100 1,85020 185,02
250 1,75584 438,96
500 1,69920 849,60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6343SUT+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
    37.500 - Factory Stock ?
  • Unit Price: 1,27440
  • Digi-Reel® ? : MAX6343SUT+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.011 - Immediate
    37.500 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback