Add To Favorites
Product Overview
Digi-Key Part Number MAX6337US23D3+TCT-ND
Quantity Available 3.270
Can ship immediately

Factory Stock ?: 5.000
Manufacturer

Manufacturer Part Number

MAX6337US23D3+T

Description IC MPU/RESET CIRC 2.30V SOT143-4
Expanded Description Supervisor Open Drain or Open Collector Channel SOT-143-4
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 100 ms Minimum
Voltage - Threshold 2.3V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case TO-253-4, TO-253AA
Supplier Device Package SOT-143-4
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MAX6337US23D3+TCT

10:52:13 3.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,39000 3,39
10 3,20000 32,00
25 2,55840 63,96
50 2,43560 121,78
100 2,23730 223,73
250 2,12400 531,00
500 2,04848 1.024,24

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6337US23D3+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 5.000 - Factory Stock ?
  • Unit Price: 1,53873
  • Digi-Reel® ? : MAX6337US23D3+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.370 - Immediate
    5.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback