Add To Favorites
Product Overview
Digi-Key Part Number MAX6328UR31+TCT-ND
Quantity Available 5.643
Can ship immediately

Factory Stock ?: 20.000
Manufacturer

Manufacturer Part Number

MAX6328UR31+T

Description IC MPU/RESET CIRC 3.08V SOT23-3
Expanded Description Supervisor Open Drain or Open Collector Channel SOT-23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX6326-28,46-48
Part Numbering System
Mfg Application Notes Choosing Supervisor Outputs
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1337 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 100 ms Minimum
Voltage - Threshold 3.08V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MAX6328UR31+TCT

23:20:15 3.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,24000 3,24
10 3,05900 30,59
25 2,44480 61,12
50 2,32220 116,11
100 2,14290 214,29
250 2,02960 507,40
500 1,95410 977,05

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6328UR31+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
    20.000 - Factory Stock ?
  • Unit Price: 1,47265
  • Digi-Reel® ? : MAX6328UR31+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.643 - Immediate
    20.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback