Add To Favorites
Product Overview
Digi-Key Part Number MAX6328UR26+TCT-ND
Quantity Available 3.593
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX6328UR26+T

Description IC MPU/RESET CIRC 2.63V SOT23-3
Expanded Description Supervisor Open Drain or Open Collector Channel SOT-23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX6326-28,46-48
Part Numbering System
Mfg Application Notes Choosing Supervisor Outputs
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
Catalog Page 1337 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 100 ms Minimum
Voltage - Threshold 2.63V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
Additional Resources
Standard Package ? 1
Other Names MAX6328UR26+TCT

09:56:55 3.30.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,62000 3,62
10 3,41700 34,17
25 2,73760 68,44
50 2,59600 129,80
100 2,38830 238,83
250 2,26560 566,40
500 2,19008 1.095,04

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6328UR26+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 1,64257
  • Digi-Reel® ? : MAX6328UR26+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.593 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback