Add To Favorites
Product Overview
Digi-Key Part Number MAX6326UR26+TCT-ND
Quantity Available 4.155
Can ship immediately

Factory Stock ?: 7.500
Manufacturer

Manufacturer Part Number

MAX6326UR26+T

Description IC MPU/RESET CIRC 2.63V SOT23-3
Expanded Description Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Push-Pull, Totem Pole
Reset Active Low
Reset Timeout 100 ms Minimum
Voltage - Threshold 2.63V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
Additional Resources
Standard Package ? 1
Other Names MAX6326UR26+TCT

18:37:29 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,69000 3,69
10 3,47400 34,74
25 2,78360 69,59
50 2,63940 131,97
100 2,42830 242,83
250 2,30352 575,88
500 2,22674 1.113,37

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6326UR26+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
    7.500 - Factory Stock ?
  • Unit Price: 1,67006
  • Digi-Reel® ? : MAX6326UR26+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.155 - Immediate
    7.500 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback