Add To Favorites
Product Overview
Digi-Key Part Number MAX6314US46D3+TCT-ND
Quantity Available 5.134
Can ship immediately

Factory Stock ?: 30.000
Manufacturer

Manufacturer Part Number

MAX6314US46D3+T

Description IC RESET CIRCUIT 4.63V SOT143-4
Expanded Description Supervisor Bidirectional 1 Channel SOT-143-4
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX6314
Part Numbering System
Mfg Application Notes Choosing Supervisor Outputs
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 1337 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Bidirectional
Reset Active Low
Reset Timeout 140 ms Minimum
Voltage - Threshold 4.63V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case TO-253-4, TO-253AA
Supplier Device Package SOT-143-4
 
Additional Resources
Standard Package ? 1
Other Names MAX6314US46D3+TCT

11:31:30 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,27000 3,27
10 3,08100 30,81
25 2,46680 61,67
50 2,34200 117,10
100 2,15960 215,96
250 2,04436 511,09
500 1,97718 988,59

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6314US46D3+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 5.000 - Immediate
    30.000 - Factory Stock ?
  • Unit Price: 1,47810
  • Digi-Reel® ? : MAX6314US46D3+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.134 - Immediate
    30.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback