Add To Favorites
Product Overview
Digi-Key Part Number MAX6301ESA+TCT-ND
Quantity Available 2.321
Can ship immediately

Factory Stock ?: 17.500
Manufacturer

Manufacturer Part Number

MAX6301ESA+T

Description IC SUPERVISOR MPU 8-SOIC
Expanded Description Supervisor Open Drain or Open Collector Channel 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 2.8 ms Minimum
Voltage - Threshold Adjustable/Selectable
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MAX6301ESA+TCT

18:42:19 3.29.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,10000 6,10
10 5,74900 57,49
25 4,60680 115,17
50 4,37080 218,54
100 4,03090 403,09
250 3,82320 955,80
500 3,68162 1.840,81

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : MAX6301ESA+-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.394 - Immediate
    1.500 - Factory Stock ?
  • Unit Price: 7,10000
  • Tape & Reel (TR) ? : MAX6301ESA+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 17.500 - Factory Stock ?
  • Unit Price: 2,76594
  • Digi-Reel® ? : MAX6301ESA+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.321 - Immediate
    17.500 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback