Add To Favorites
Product Overview
Digi-Key Part Number MAX626CPA+-ND
Quantity Available 1.878
Can ship immediately

Factory Stock ?: 1.050
Manufacturer

Manufacturer Part Number

MAX626CPA+

Description IC DRIVER MOSFET DUAL 8-DIP
Expanded Description Low-Side Gate Driver IC Inverting 8-PDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Driven Configuration Low-Side
Channel Type Independent
Number of Drivers 2
Gate Type N-Channel, P-Channel MOSFET
Voltage - Supply 4.5 V ~ 18 V
Logic Voltage - VIL, VIH 0.8V, 2V
Current - Peak Output (Source, Sink) 2A, 2A
Input Type Inverting
High Side Voltage - Max (Bootstrap) -
Rise / Fall Time (Typ) 25ns, 20ns
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Through Hole
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-PDIP
 
Additional Resources
Standard Package ? 50

02:10:51 2.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,82000 4,82
10 4,57700 45,77
25 4,26640 106,66
50 4,13040 206,52

Submit a request for quotation on quantities greater than those displayed.

Send Feedback