Add To Favorites
Product Overview
Digi-Key Part Number MAX6120EUR+TCT-ND
Quantity Available 6.044
Can ship immediately

Factory Stock ?: 12.500
Manufacturer

Manufacturer Part Number

MAX6120EUR+T

Description IC VREF SERIES 1.2V SOT23-3
Expanded Description Series Voltage Reference IC ±1% SOT-23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Reference Type Series
Output Type Fixed
Voltage - Output (Min/Fixed) 1.2V
Voltage - Output (Max) -
Current - Output -
Tolerance ±1%
Temperature Coefficient 100ppm/°C
Noise - 0.1Hz to 10Hz 10µVp-p
Noise - 10Hz to 10kHz 400µVp-p
Voltage - Input 2.4 V ~ 11 V
Current - Supply 70µA
Current - Cathode -
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MAX6120EUR+TCT

12:15:32 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,85000 2,85
10 2,69700 26,97
25 2,15000 53,75
50 2,04440 102,22
100 1,88120 188,12
250 1,78524 446,31
500 1,72764 863,82

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6120EUR+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 5.000 - Immediate
    12.500 - Factory Stock ?
  • Unit Price: 1,29573
  • Digi-Reel® ? : MAX6120EUR+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.044 - Immediate
    12.500 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback